Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No190-025-213L569Copy
Order Code2752957
Product Range190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY29.530 (CNY33.3689) |
| 100+ | CNY28.080 (CNY31.7304) |
| 250+ | CNY24.570 (CNY27.7641) |
| 500+ | CNY23.880 (CNY26.9844) |
| 1000+ | CNY20.370 (CNY23.0181) |
Price for:Each
Minimum: 50
Multiple: 50
CNY1,476.50 (CNY1,668.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No190-025-213L569Copy
Order Code2752957
Product Range190 Series
Product Range190 Series
D Sub Shell SizeDB
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Receptacle
D Sub Shell Size
DB
SVHC
No SVHC (27-Jun-2024)
Product Range
190 Series
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011648
