Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No190-025-213L537Copy
Manufacturer Standard Lead Time10 weeks
Order Code2752954
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY22.300 (CNY25.199) |
| 100+ | CNY21.200 (CNY23.956) |
| 250+ | CNY18.580 (CNY20.9954) |
| 500+ | CNY18.030 (CNY20.3739) |
| 1000+ | CNY15.420 (CNY17.4246) |
Price for:Each
Minimum: 50
Multiple: 50
CNY1,115.00 (CNY1,259.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No190-025-213L537Copy
Manufacturer Standard Lead Time10 weeks
Order Code2752954
D Sub Shell SizeDB
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Technical Specifications
Gender
Receptacle
Contact Termination Type
Solder
D Sub Shell Size
DB
Contact Plating
Gold Plated Contacts
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009888
