Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No190-025-213L009Copy
Order Code2752953
Product Range190 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.930 (CNY67.7209) |
| 10+ | CNY55.440 (CNY62.6472) |
| 100+ | CNY42.870 (CNY48.4431) |
| 250+ | CNY42.570 (CNY48.1041) |
| 500+ | CNY40.900 (CNY46.217) |
| 1000+ | CNY37.550 (CNY42.4315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.93 (CNY67.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No190-025-213L009Copy
Order Code2752953
Product Range190 Series
D Sub Connector TypeStandard
Product Range190 Series
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
190 Series
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009807
