Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.490 (CNY35.5837) |
| 10+ | CNY27.550 (CNY31.1315) |
| 100+ | CNY22.830 (CNY25.7979) |
| 250+ | CNY20.470 (CNY23.1311) |
| 500+ | CNY18.890 (CNY21.3457) |
| 1000+ | CNY16.150 (CNY18.2495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.49 (CNY35.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DB
Contact Material
Brass
Connector Body Material
Steel Body
No. of Contacts
25Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009789
