Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No190-009-213L569Copy
Order Code2752951
Product Range190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY29.180 (CNY32.9734) |
| 250+ | CNY27.460 (CNY31.0298) |
| 500+ | CNY26.640 (CNY30.1032) |
| 1000+ | CNY22.710 (CNY25.6623) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,918.00 (CNY3,297.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No190-009-213L569Copy
Order Code2752951
Product Range190 Series
Product Range190 Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Contact MaterialBrass
Technical Specifications
Product Range
190 Series
Contact Termination Type
Solder
D Sub Shell Size
DE
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00704
