Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No190-009-213L539Copy
Order Code2752949
Product Range190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY23.200 (CNY26.216) |
| 250+ | CNY21.890 (CNY24.7357) |
| 500+ | CNY20.650 (CNY23.3345) |
| 1000+ | CNY18.100 (CNY20.453) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,320.00 (CNY2,621.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No190-009-213L539Copy
Order Code2752949
Product Range190 Series
D Sub Connector TypeStandard
Product Range190 Series
Contact Termination TypeSolder
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Product Range
190 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005362
