Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No190-009-213L537Copy
Order Code2752948
Product Range190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY10.810 (CNY12.2153) |
| 250+ | CNY10.530 (CNY11.8989) |
| 500+ | CNY9.710 (CNY10.9723) |
| 1000+ | CNY8.330 (CNY9.4129) |
| 2500+ | CNY7.850 (CNY8.8705) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,081.00 (CNY1,221.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No190-009-213L537Copy
Order Code2752948
Product Range190 Series
D Sub Connector TypeStandard
Product Range190 Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
Product Range
190 Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Gender
Receptacle
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005389
