Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No190-009-163R001Copy
Order Code2294311
Product Range190 Series
Your Part Number
5,336 In Stock
Need more?
5,336 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.330 (CNY26.3629) |
| 10+ | CNY22.320 (CNY25.2216) |
| 100+ | CNY21.590 (CNY24.3967) |
| 250+ | CNY20.990 (CNY23.7187) |
| 500+ | CNY19.950 (CNY22.5435) |
| 1000+ | CNY18.980 (CNY21.4474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.33 (CNY26.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No190-009-163R001Copy
Order Code2294311
Product Range190 Series
D Sub Connector TypeStandard
Product Range190 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingSurface Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
The 190-009-163R001 is a 9-way Male Surface Mount Right Angle D-sub Connector, 190 series, with nickel-plated steel shell gold-plated phosphor bronze contacts, tin-plated solder tail, nickel-plated board locks and nylon 6T insulation. Plug shells have indents to provide grounding and additional retention. Built-in board locks add mechanical stability to PCB.
- Black colour insulator
- High density
- Metal shell for improved shielding
- UL94V-0 Flammability rating
- 5A Current rating
- 300VDC Voltage rating
- 13mΩ Contact resistance
- <gt/>1000mΩ at 500VDC Insulation resistance
- -55 to +105°C Temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
190 Series
D Sub Shell Size
DE
Connector Mounting
Surface Mount
Contact Plating
-
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
