Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No190-009-113L567Copy
Order Code2752944
Product Range190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY11.770 (CNY13.3001) |
| 250+ | CNY11.360 (CNY12.8368) |
| 500+ | CNY10.400 (CNY11.752) |
| 1000+ | CNY8.950 (CNY10.1135) |
| 2500+ | CNY8.330 (CNY9.4129) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,177.00 (CNY1,330.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No190-009-113L567Copy
Order Code2752944
Product Range190 Series
D Sub Connector TypeStandard
Product Range190 Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
SVHC
Lead
Product Range
190 Series
Connector Mounting
Through Hole Mount
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
