Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No190-009-113L537Copy
Order Code2752942
Product Range190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY10.120 (CNY11.4356) |
| 250+ | CNY9.160 (CNY10.3508) |
| 500+ | CNY8.470 (CNY9.5711) |
| 1000+ | CNY7.230 (CNY8.1699) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,012.00 (CNY1,143.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No190-009-113L537Copy
Order Code2752942
Product Range190 Series
D Sub Connector TypeStandard
Product Range190 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
190 Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004835
