Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No182-025-213R531Copy
Manufacturer Standard Lead Time37 weeks
Order Code2294301
Product Range182 Series
Your Part Number
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.340 (CNY29.7642) |
| 10+ | CNY21.010 (CNY23.7413) |
| 100+ | CNY18.970 (CNY21.4361) |
| 250+ | CNY17.800 (CNY20.114) |
| 500+ | CNY16.930 (CNY19.1309) |
| 1000+ | CNY16.080 (CNY18.1704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.34 (CNY29.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No182-025-213R531Copy
Manufacturer Standard Lead Time37 weeks
Order Code2294301
Product Range182 Series
D Sub Connector TypeStandard
Product Range182 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
The 182 series 0.318-inch footprint economy version right angle D-sub Connectors. It has gold flash-plated brass contact with PA9T insulator and nickel plated, steel shell. It also has copper alloy nickel-plated rivet, SPCC tin-plated board lock and zinc alloy nickel-plated screw lock.
- Available in 9, 15, 25 and 37 industry sizes/positions
- Plug shell has indents to provide grounding and additional retention
- Available in many mounting and grounding to PCB options
- Non-removable contacts
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
182 Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 182-025-213R531
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014007
