Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No182-025-213R181Copy
Manufacturer Standard Lead Time20 weeks
Order Code2913320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY16.110 (CNY18.2043) |
| 5000+ | CNY15.280 (CNY17.2664) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY16,110.00 (CNY18,204.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No182-025-213R181Copy
Manufacturer Standard Lead Time20 weeks
Order Code2913320
D Sub Connector TypeStandard
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Gender
Receptacle
Contact Material
Brass
Technical Docs (4)
Alternatives for 182-025-213R181
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01525
