Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No182-009-213R181.Copy
Manufacturer Standard Lead Time20 weeks
Order Code2913317
Your Part Number
6 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.740 (CNY12.1362) |
| 10+ | CNY9.230 (CNY10.4299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.74 (CNY12.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No182-009-213R181.Copy
Manufacturer Standard Lead Time20 weeks
Order Code2913317
D Sub Connector TypeStandard
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Connector Body MaterialSteel Body
SVHCLead
Alternatives for 182-009-213R181.
7 Products Found
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Gender
Receptacle
Contact Material
Brass
SVHC
Lead
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00883
