Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-M62-113R001Copy
Manufacturer Standard Lead Time10 weeks
Order Code2471424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 16+ | CNY88.910 (CNY100.4683) |
| 50+ | CNY84.650 (CNY95.6545) |
| 100+ | CNY83.000 (CNY93.790) |
| 250+ | CNY81.340 (CNY91.9142) |
Price for:Each
Minimum: 16
Multiple: 16
CNY1,422.56 (CNY1,607.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-M62-113R001Copy
Manufacturer Standard Lead Time10 weeks
Order Code2471424
D Sub Connector TypeHigh Density
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Contact Plating
Gold Plated Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Alternatives for 180-M62-113R001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018853
