Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-M62-103L031Copy
Manufacturer Standard Lead Time14 weeks
Order Code2913283
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 16+ | CNY106.600 (CNY120.458) |
| 500+ | CNY90.700 (CNY102.491) |
| 1000+ | CNY83.520 (CNY94.3776) |
Price for:Each
Minimum: 16
Multiple: 16
CNY1,705.60 (CNY1,927.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-M62-103L031Copy
Manufacturer Standard Lead Time14 weeks
Order Code2913283
Contact Termination TypeSolder Cup
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
Gender
Plug
Contact Material
Brass
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019476
