Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-M62-103L001Copy
Manufacturer Standard Lead Time13 weeks
Order Code2471423
Product Range180 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY86.020 (CNY97.2026) |
| 100+ | CNY83.610 (CNY94.4793) |
| 250+ | CNY81.290 (CNY91.8577) |
Price for:Each
Minimum: 40
Multiple: 40
CNY3,440.80 (CNY3,888.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-M62-103L001Copy
Manufacturer Standard Lead Time13 weeks
Order Code2471423
Product Range180 M Series
D Sub Connector TypeHigh Density
Product Range180 M Series
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
High Density
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Panel Mount
SVHC
Lead (27-Jun-2024)
Product Range
180 M Series
Contact Termination Type
Solder Cup
Contact Material
Brass
Alternatives for 180-M62-103L001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017974
