Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-M44-103L001Copy
Manufacturer Standard Lead Time36 weeks
Order Code2124482
Product Range180 M Series
Your Part Number
15 In Stock
50 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.470 (CNY92.0611) |
| 10+ | CNY79.720 (CNY90.0836) |
| 25+ | CNY77.960 (CNY88.0948) |
| 100+ | CNY76.050 (CNY85.9365) |
| 250+ | CNY74.130 (CNY83.7669) |
| 500+ | CNY70.570 (CNY79.7441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.47 (CNY92.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-M44-103L001Copy
Manufacturer Standard Lead Time36 weeks
Order Code2124482
Product Range180 M Series
D Sub Connector TypeHigh Density
Product Range180 M Series
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
180-M44-103L001 is a 180 M series, high-density, D-sub connector.
- Nickel finish, steel shell material
- PBT thermoplastic 30% glass filled, UL 94V-0 rated insulator, black colour
- Selective gold finish, brass contact material
- 5A contact current rating
- 30mohm max contact resistance
- 1000V AC min dielectric withstanding voltage
- 5000Mohm min insulation resistance
- Temperature range from -55 to 105°C
Technical Specifications
D Sub Connector Type
High Density
Product Range
180 M Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
