Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-M26-113R911Copy
Manufacturer Standard Lead Time13 weeks
Order Code2471419
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 70+ | CNY50.860 (CNY57.4718) |
| 250+ | CNY49.620 (CNY56.0706) |
| 500+ | CNY48.380 (CNY54.6694) |
Price for:Each
Minimum: 70
Multiple: 70
CNY3,560.20 (CNY4,023.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-M26-113R911Copy
Manufacturer Standard Lead Time13 weeks
Order Code2471419
D Sub Connector TypeHigh Density
D Sub Shell SizeDA
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Contact Material
Brass
Connector Body Material
Steel Body
D Sub Shell Size
DA
Contact Plating
Gold Plated Contacts
Alternatives for 180-M26-113R911
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012538
