Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-078-213R031Copy
Manufacturer Standard Lead Time14 weeks
Order Code2768273
Product Range180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY76.530 (CNY86.4789) |
Price for:Each
Minimum: 280
Multiple: 280
CNY21,428.40 (CNY24,214.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-078-213R031Copy
Manufacturer Standard Lead Time14 weeks
Order Code2768273
Product Range180 Series
D Sub Connector TypeHigh Density
Product Range180 Series
D Sub Shell SizeDD
Contact Termination TypeSolder
Contact MaterialBrass
SVHCLead
Technical Specifications
D Sub Connector Type
High Density
Product Range
180 Series
Contact Termination Type
Solder
SVHC
Lead
Gender
Receptacle
D Sub Shell Size
DD
Contact Material
Brass
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
