Print Page
Image is for illustrative purposes only. Please refer to product description.

125 In Stock
Need more?
125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.920 (CNY124.2096) |
| 10+ | CNY93.390 (CNY105.5307) |
| 25+ | CNY87.540 (CNY98.9202) |
| 100+ | CNY79.340 (CNY89.6542) |
| 250+ | CNY74.400 (CNY84.072) |
| 500+ | CNY70.820 (CNY80.0266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.92 (CNY124.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-078-213R001Copy
Order Code4242682
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Contact Termination Type
Solder
Contact Material
Brass
Technical Docs (4)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020031
