Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-062-113R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2913302
Product Range180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY113.840 (CNY128.6392) |
| 100+ | CNY99.610 (CNY112.5593) |
| 250+ | CNY82.530 (CNY93.2589) |
| 500+ | CNY79.410 (CNY89.7333) |
Price for:Each
Minimum: 40
Multiple: 40
CNY4,553.60 (CNY5,145.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-062-113R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2913302
Product Range180 Series
D Sub Connector TypeHigh Density
Product Range180 Series
No. of Contacts62Contacts
Contact Termination TypeSolder
Contact MaterialBrass
Technical Specifications
D Sub Connector Type
High Density
No. of Contacts
62Contacts
Contact Material
Brass
Product Range
180 Series
Contact Termination Type
Solder
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01371
