Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-015-213R031Copy
Manufacturer Standard Lead Time14 weeks
Order Code2913293
Product Range180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 160+ | CNY22.160 (CNY25.0408) |
| 1000+ | CNY18.860 (CNY21.3118) |
| 5000+ | CNY17.890 (CNY20.2157) |
Price for:Each
Minimum: 160
Multiple: 160
CNY3,545.60 (CNY4,006.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-015-213R031Copy
Manufacturer Standard Lead Time14 weeks
Order Code2913293
Product Range180 Series
Product Range180 Series
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Product Range
180 Series
Contact Material
Brass
Connector Body Material
Steel Body
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007167
