Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-015-203L011.Copy
Order Code2913290
Product Range180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 160+ | CNY46.400 (CNY52.432) |
| 1000+ | CNY40.600 (CNY45.878) |
| 5000+ | CNY36.110 (CNY40.8043) |
Price for:Each
Minimum: 160
Multiple: 160
CNY7,424.00 (CNY8,389.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-015-203L011.Copy
Order Code2913290
Product Range180 Series
Product Range180 Series
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Technical Specifications
Product Range
180 Series
Contact Termination Type
Solder Cup
Contact Material
Brass
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Technical Docs (4)
Alternatives for 180-015-203L011.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006288
