Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-015-173L000Copy
Manufacturer Standard Lead Time37 weeks
Order Code2294213
Product Range180 Series
Your Part Number
110 In Stock
50 more incoming. You can reserve stock now
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.110 (CNY26.1143) |
| 10+ | CNY18.590 (CNY21.0067) |
| 100+ | CNY16.710 (CNY18.8823) |
| 250+ | CNY15.660 (CNY17.6958) |
| 500+ | CNY14.920 (CNY16.8596) |
| 1000+ | CNY14.090 (CNY15.9217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.11 (CNY26.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-015-173L000Copy
Manufacturer Standard Lead Time37 weeks
Order Code2294213
Product Range180 Series
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product Range180 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 180 Series D Sub Crimp Pin Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 180-015-173L000 is a 15-way Male Crimp and Poke High Density Connector, 180 series, with nickel-plated shell, glass-filled PBT or nylon insulation. Plug shell has indents to provide grounding and additional retention, approximately 65% higher density than standard D-sub connectors.
- High performance stamped contacts
- UL94V-0 Flammability rating
- 5A Current rating
- 15mΩ Contact resistance
- 1000MΩ Insulation resistance
- 500VAC Voltage rating (for a minute)
- -50 to +100°C Temperature range
Applications
Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Plug
For Use With
Norcomp 180 Series D Sub Crimp Pin Contacts
Connector Type
High Density D Sub
Product Range
180 Series
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
