Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No180-015-103L001Copy
Manufacturer Standard Lead Time36 weeks
Order Code2294263
Product Range180 Series
Your Part Number
2,463 In Stock
2,960 more incoming. You can reserve stock now
2,463 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.530 (CNY29.9789) |
| 10+ | CNY21.170 (CNY23.9221) |
| 100+ | CNY19.110 (CNY21.5943) |
| 250+ | CNY17.890 (CNY20.2157) |
| 500+ | CNY17.110 (CNY19.3343) |
| 1000+ | CNY16.170 (CNY18.2721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.53 (CNY29.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-015-103L001Copy
Manufacturer Standard Lead Time36 weeks
Order Code2294263
Product Range180 Series
D Sub Connector TypeHigh Density
Product Range180 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 180 series solder cup high-density D-sub Connectors with high performance stamped contacts. It has gold flash-plated brass contact with glass-filled thermoplastic insulator and steel with tin or nickel plating shell.
- Available in 15, 26, 44, 62, 78 industry sizes/positions
- Approximately 65% higher density than standard D-sub connectors
- Metal shell provides EMI/RFI shielding
- Plug shells have indents to provide grounding and additional retention
- Connectors will fit in standard D-sub backshells
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
180 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 180-015-103L001
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
