Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No174-E50-113R141Copy
Manufacturer Standard Lead Time14 weeks
Order Code2913278
Product Range174-E M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 32+ | CNY159.720 (CNY180.4836) |
| 500+ | CNY144.580 (CNY163.3754) |
| 1000+ | CNY141.990 (CNY160.4487) |
Price for:Each
Minimum: 32
Multiple: 32
CNY5,111.04 (CNY5,775.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No174-E50-113R141Copy
Manufacturer Standard Lead Time14 weeks
Order Code2913278
Product Range174-E M Series
Product Range174-E M Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Product Range
174-E M Series
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029824
