Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No173-E37-213R461Copy
Order Code2902882
Product Range173-E M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 80+ | CNY100.680 (CNY113.7684) |
| 250+ | CNY94.550 (CNY106.8415) |
Price for:Each
Minimum: 80
Multiple: 80
CNY8,054.40 (CNY9,101.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No173-E37-213R461Copy
Order Code2902882
Product Range173-E M Series
D Sub Connector TypeStandard
Product Range173-E M Series
No. of Contacts37Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
No. of Contacts
37Contacts
Product Range
173-E M Series
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025311
