Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.110 (CNY63.4043) |
| 10+ | CNY47.670 (CNY53.8671) |
| 100+ | CNY39.140 (CNY44.2282) |
| 250+ | CNY37.320 (CNY42.1716) |
| 500+ | CNY36.410 (CNY41.1433) |
| 1000+ | CNY35.490 (CNY40.1037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.11 (CNY63.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DA
Contact Material
Brass
Gender
Receptacle
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
