Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-050-112R001Copy
Manufacturer Standard Lead Time9 weeks
Order Code2471396
Product Range172 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY75.360 (CNY85.1568) |
| 100+ | CNY73.360 (CNY82.8968) |
| 250+ | CNY65.450 (CNY73.9585) |
| 500+ | CNY61.460 (CNY69.4498) |
| 1000+ | CNY54.370 (CNY61.4381) |
Price for:Each
Minimum: 40
Multiple: 40
CNY3,014.40 (CNY3,406.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-050-112R001Copy
Manufacturer Standard Lead Time9 weeks
Order Code2471396
Product Range172 M Series
D Sub Connector TypeStandard
Product Range172 M Series
D Sub Shell SizeDD
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DD
Connector Body Material
Steel Body
Product Range
172 M Series
Contact Plating
Gold Plated Contacts
Alternatives for 172-050-112R001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019097
