Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-037-242R001Copy
Manufacturer Standard Lead Time13 weeks
Order Code2471394
Product Range172 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 32+ | CNY96.480 (CNY109.0224) |
| 100+ | CNY91.250 (CNY103.1125) |
| 250+ | CNY83.410 (CNY94.2533) |
| 500+ | CNY77.630 (CNY87.7219) |
| 1000+ | CNY71.510 (CNY80.8063) |
Price for:Each
Minimum: 32
Multiple: 32
CNY3,087.36 (CNY3,488.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-037-242R001Copy
Manufacturer Standard Lead Time13 weeks
Order Code2471394
Product Range172 M Series
D Sub Connector TypeStandard
Product Range172 M Series
D Sub Shell SizeDC
Connector MountingCable Mount, Through Hole Mount
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DC
Contact Plating
Gold Plated Contacts
Product Range
172 M Series
Connector Mounting
Cable Mount, Through Hole Mount
Technical Docs (3)
Alternatives for 172-037-242R001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021036
