Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-037-203R001Copy
Manufacturer Standard Lead Time48 weeks
Order Code3974579
Product Range172 Series
Your Part Number
10 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.940 (CNY100.5022) |
| 10+ | CNY75.610 (CNY85.4393) |
| 25+ | CNY68.530 (CNY77.4389) |
| 100+ | CNY63.430 (CNY71.6759) |
| 250+ | CNY61.980 (CNY70.0374) |
| 500+ | CNY60.530 (CNY68.3989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.94 (CNY100.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-037-203R001Copy
Manufacturer Standard Lead Time48 weeks
Order Code3974579
Product Range172 Series
D Sub Connector TypeStandard
Product Range172 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
172 Series
D Sub Shell Size
DC
Connector Mounting
Panel Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 172-037-203R001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018824
