Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-037-142R001Copy
Manufacturer Standard Lead Time9 weeks
Order Code2471390
Product Range172 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 32+ | CNY85.950 (CNY97.1235) |
| 100+ | CNY83.680 (CNY94.5584) |
| 250+ | CNY74.600 (CNY84.298) |
| 500+ | CNY70.130 (CNY79.2469) |
| 1000+ | CNY61.940 (CNY69.9922) |
Price for:Each
Minimum: 32
Multiple: 32
CNY2,750.40 (CNY3,107.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-037-142R001Copy
Manufacturer Standard Lead Time9 weeks
Order Code2471390
Product Range172 M Series
D Sub Connector TypeStandard
Product Range172 M Series
D Sub Shell SizeDC
Contact Termination TypeWire Wrap
Connector MountingCable Mount, Through Hole Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Through Hole Mount
Connector Body Material
Steel Body
Product Range
172 M Series
Contact Termination Type
Wire Wrap
Contact Material
Brass
Technical Docs (3)
Alternatives for 172-037-142R001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019391
