Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-037-113R001Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974566
Product Range172 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.480 (CNY81.9024) |
| 10+ | CNY61.600 (CNY69.608) |
| 100+ | CNY51.670 (CNY58.3871) |
| 250+ | CNY49.250 (CNY55.6525) |
| 500+ | CNY46.830 (CNY52.9179) |
| 1000+ | CNY44.510 (CNY50.2963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.48 (CNY81.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-037-113R001Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974566
Product Range172 Series
D Sub Connector TypeStandard
Product Range172 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
172 Series
D Sub Shell Size
DC
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 172-037-113R001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016647
