Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-037-112R911Copy
Manufacturer Standard Lead Time13 weeks
Order Code2471389
Product Range172 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY62.010 (CNY70.0713) |
| 100+ | CNY60.360 (CNY68.2068) |
| 250+ | CNY53.890 (CNY60.8957) |
| 500+ | CNY50.580 (CNY57.1554) |
| 1000+ | CNY44.730 (CNY50.5449) |
Price for:Each
Minimum: 40
Multiple: 40
CNY2,480.40 (CNY2,802.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-037-112R911Copy
Manufacturer Standard Lead Time13 weeks
Order Code2471389
Product Range172 M Series
D Sub Connector TypeStandard
Product Range172 M Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Product Range
172 M Series
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Alternatives for 172-037-112R911
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01955
