Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-025-212R911Copy
Manufacturer Standard Lead Time13 weeks
Order Code2471386
Product Range172 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY62.140 (CNY70.2182) |
| 100+ | CNY60.490 (CNY68.3537) |
| 250+ | CNY53.960 (CNY60.9748) |
| 500+ | CNY50.720 (CNY57.3136) |
| 1000+ | CNY44.800 (CNY50.624) |
Price for:Each
Minimum: 50
Multiple: 50
CNY3,107.00 (CNY3,510.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-025-212R911Copy
Manufacturer Standard Lead Time13 weeks
Order Code2471386
Product Range172 M Series
D Sub Connector TypeStandard
Product Range172 M Series
D Sub Shell SizeDB
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DB
Connector Body Material
Steel Body
Product Range
172 M Series
Contact Material
Brass
Alternatives for 172-025-212R911
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016511
