Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-025-113R001Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974530
Product Range172 Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.550 (CNY57.1215) |
| 10+ | CNY42.990 (CNY48.5787) |
| 100+ | CNY36.540 (CNY41.2902) |
| 250+ | CNY34.250 (CNY38.7025) |
| 500+ | CNY32.620 (CNY36.8606) |
| 1000+ | CNY31.060 (CNY35.0978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.55 (CNY57.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-025-113R001Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974530
Product Range172 Series
D Sub Connector TypeStandard
Product Range172 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
172 Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Alternatives for 172-025-113R001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011902
