Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-025-112R911Copy
Manufacturer Standard Lead Time13 weeks
Order Code2471382
Product Range172 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY47.070 (CNY53.1891) |
| 100+ | CNY44.730 (CNY50.5449) |
| 250+ | CNY40.060 (CNY45.2678) |
| 500+ | CNY37.720 (CNY42.6236) |
| 1000+ | CNY32.970 (CNY37.2561) |
Price for:Each
Minimum: 50
Multiple: 50
CNY2,353.50 (CNY2,659.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-025-112R911Copy
Manufacturer Standard Lead Time13 weeks
Order Code2471382
Product Range172 M Series
D Sub Connector TypeStandard
Product Range172 M Series
D Sub Shell SizeDB
Connector MountingThrough Hole Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DB
Contact Material
Brass
Product Range
172 M Series
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Alternatives for 172-025-112R911
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
