Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-025-103R021Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974528
Product Range172 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.460 (CNY83.0098) |
| 10+ | CNY62.420 (CNY70.5346) |
| 100+ | CNY53.000 (CNY59.890) |
| 250+ | CNY49.730 (CNY56.1949) |
| 500+ | CNY47.370 (CNY53.5281) |
| 1000+ | CNY45.100 (CNY50.963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.46 (CNY83.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-025-103R021Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974528
Product Range172 Series
D Sub Connector TypeStandard
Product Range172 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
172 Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01368
