Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-015-213R011Copy
Order Code3974514
Product Range172 Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.650 (CNY71.9245) |
| 10+ | CNY54.090 (CNY61.1217) |
| 100+ | CNY47.100 (CNY53.223) |
| 250+ | CNY45.790 (CNY51.7427) |
| 500+ | CNY42.760 (CNY48.3188) |
| 1000+ | CNY40.870 (CNY46.1831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.65 (CNY71.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-015-213R011Copy
Order Code3974514
Product Range172 Series
D Sub Connector TypeStandard
Product Range172 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
172 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
