Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-015-213R001Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974513
Product Range172 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.850 (CNY58.5905) |
| 10+ | CNY44.090 (CNY49.8217) |
| 100+ | CNY38.010 (CNY42.9513) |
| 250+ | CNY36.250 (CNY40.9625) |
| 500+ | CNY34.520 (CNY39.0076) |
| 1000+ | CNY32.900 (CNY37.177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.85 (CNY58.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-015-213R001Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974513
Product Range172 Series
D Sub Connector TypeStandard
Product Range172 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
172 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
