172-015-203R021

D Sub Connector, Standard, Receptacle, 172 Series, 15 Contacts, DA, Solder Cup

Image is for illustrative purposes only. Please refer to product description.
NORCOMP 172-015-203R021 D Sub Connector, Standard, Receptacle, 172 Series, 15 Contacts, DA, Solder Cup
ManufacturerNORCOMP
Manufacturer Part No172-015-203R021Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974511
Product Range172 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY70.050 (CNY79.1565)
10+CNY59.630 (CNY67.3819)
100+CNY51.860 (CNY58.6018)
250+CNY49.430 (CNY55.8559)
500+CNY47.060 (CNY53.1778)
1000+CNY45.720 (CNY51.6636)
Price for:Each
Minimum: 1
Multiple: 1
CNY70.05 (CNY79.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • D Sub Connector Type

    Standard

    Product Range

    172 Series

    D Sub Shell Size

    DA

    Connector Mounting

    Panel Mount

    Contact Plating

    Gold Flash Plated Contacts

    SVHC

    No SVHC (27-Jun-2024)

    Gender

    Receptacle

    No. of Contacts

    15Contacts

    Contact Termination Type

    Solder Cup

    Contact Material

    Brass

    Connector Body Material

    Steel Body

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85366990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (27-Jun-2024)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.010757