Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-015-203R011Copy
Order Code3974508
Product Range172 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.800 (CNY73.224) |
| 10+ | CNY55.060 (CNY62.2178) |
| 100+ | CNY48.000 (CNY54.240) |
| 250+ | CNY46.640 (CNY52.7032) |
| 500+ | CNY43.520 (CNY49.1776) |
| 1000+ | CNY41.640 (CNY47.0532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.80 (CNY73.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-015-203R011Copy
Order Code3974508
Product Range172 Series
D Sub Connector TypeStandard
Product Range172 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
172 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
