Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-015-203R001Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974507
Product Range172 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.360 (CNY52.3868) |
| 10+ | CNY39.390 (CNY44.5107) |
| 100+ | CNY33.970 (CNY38.3861) |
| 250+ | CNY32.370 (CNY36.5781) |
| 500+ | CNY30.840 (CNY34.8492) |
| 1000+ | CNY29.090 (CNY32.8717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.36 (CNY52.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-015-203R001Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974507
Product Range172 Series
D Sub Connector TypeStandard
Product Range172 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
172 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 172-015-203R001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
