Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-015-143R911Copy
Order Code3974506
Product Range172 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.960 (CNY86.9648) |
| 10+ | CNY65.390 (CNY73.8907) |
| 25+ | CNY61.290 (CNY69.2577) |
| 100+ | CNY57.900 (CNY65.427) |
| 250+ | CNY55.140 (CNY62.3082) |
| 500+ | CNY51.690 (CNY58.4097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.96 (CNY86.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-015-143R911Copy
Order Code3974506
Product Range172 Series
D Sub Connector TypeStandard
Product Range172 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeWire Wrap
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
172 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Wire Wrap
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
