Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-009-242R011Copy
Manufacturer Standard Lead Time13 weeks
Order Code2913270
Product Range172 M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 72+ | CNY37.830 (CNY42.7479) |
| 500+ | CNY32.310 (CNY36.5103) |
| 1000+ | CNY27.470 (CNY31.0411) |
| 5000+ | CNY25.530 (CNY28.8489) |
Price for:Each
Minimum: 72
Multiple: 72
CNY2,723.76 (CNY3,077.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-009-242R011Copy
Manufacturer Standard Lead Time13 weeks
Order Code2913270
Product Range172 M Series
Product Range172 M Series
D Sub Shell SizeDE
Connector MountingCable Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Gender
Receptacle
D Sub Shell Size
DE
Contact Material
Brass
Connector Body Material
Steel Body
Product Range
172 M Series
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 172-009-242R011
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008139
