Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No172-009-103R001Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974454
Product Range172 Series
Your Part Number
80 In Stock
100 more incoming. You can reserve stock now
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.230 (CNY33.0299) |
| 10+ | CNY23.280 (CNY26.3064) |
| 100+ | CNY21.080 (CNY23.8204) |
| 250+ | CNY19.520 (CNY22.0576) |
| 500+ | CNY18.820 (CNY21.2666) |
| 1000+ | CNY17.480 (CNY19.7524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.23 (CNY33.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No172-009-103R001Copy
Manufacturer Standard Lead Time47 weeks
Order Code3974454
Product Range172 Series
D Sub Connector TypeStandard
Product Range172 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Technical Specifications
D Sub Connector Type
Standard
Product Range
172 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
