Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No171-015-203L031.Copy
Order Code2913258
Product Range171 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 240+ | CNY14.730 (CNY16.6449) |
| 500+ | CNY13.840 (CNY15.6392) |
| 1000+ | CNY13.290 (CNY15.0177) |
Price for:Each
Minimum: 240
Multiple: 240
CNY3,535.20 (CNY3,994.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No171-015-203L031.Copy
Order Code2913258
Product Range171 Series
D Sub Connector TypeStandard
Product Range171 Series
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Technical Specifications
D Sub Connector Type
Standard
Product Range
171 Series
Contact Termination Type
Solder Cup
Gender
Receptacle
D Sub Shell Size
DA
Technical Docs (3)
Alternatives for 171-015-203L031.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009117
