Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No171-015-203L001Copy
Manufacturer Standard Lead Time37 weeks
Order Code2294231
Product Range171 Series
Your Part Number
89 In Stock
1,472 more incoming. You can reserve stock now
89 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.610 (CNY16.5093) |
| 10+ | CNY12.390 (CNY14.0007) |
| 100+ | CNY10.540 (CNY11.9102) |
| 500+ | CNY9.410 (CNY10.6333) |
| 1000+ | CNY8.960 (CNY10.1248) |
| 2500+ | CNY8.390 (CNY9.4807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.61 (CNY16.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No171-015-203L001Copy
Manufacturer Standard Lead Time37 weeks
Order Code2294231
Product Range171 Series
D Sub Connector TypeStandard
Product Range171 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 171-015-203L001 is a 15-way Female Solder Cup D-sub Connector, 171 series, with nickel-plated shell, gold-plated phosphor bronze contacts and glass-filled PBT insulation. Nickel shell has indents to provide grounding and additional retention.
- Black colour insulator
- Non-removable contacts
- High performance stamped contacts
- UL94V-0 Flammability rating
- 5A Current rating
- 15mΩ Contact resistance
- 1000MΩ Insulation resistance
- 500VAC Voltage rating (for a minute)
- -50 to +100°C Temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
171 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 171-015-203L001
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0072
