Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No170-025-273L000Copy
Order Code2294204
Product Range170 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.830 (CNY12.2379) |
| 10+ | CNY8.450 (CNY9.5485) |
| 100+ | CNY7.820 (CNY8.8366) |
| 500+ | CNY6.970 (CNY7.8761) |
| 1000+ | CNY6.640 (CNY7.5032) |
| 2500+ | CNY6.230 (CNY7.0399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.83 (CNY12.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No170-025-273L000Copy
Order Code2294204
Product Range170 Series
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product Range170 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 170 Series D Sub Crimp Socket Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 170 series Crimp and Poke D-Sub Connector is available in 5 industry sizes/positions (9, 15, 25, 37 and 50). It is a low cost commercial version of military standard. It allows for easy loading of only the positions required using crimp and snap-in contacts. The nickel-plated connector shells have indents to provide grounding and additional retention.
- Nickel or tin shells
- Nylon insulator has a minimum contact retention of 10lb
- 5A Contact current rating
- UL94V-0 Flammability
Applications
Industrial
Notes
Contacts must be ordered separately.
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
Norcomp 170 Series D Sub Crimp Socket Contacts
Connector Type
D Sub
Product Range
170 Series
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
