Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No170-009-173L020.Copy
Order Code2913246
Product Range170 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 160+ | CNY32.840 (CNY37.1092) |
| 1000+ | CNY28.730 (CNY32.4649) |
| 5000+ | CNY23.810 (CNY26.9053) |
| 10000+ | CNY22.900 (CNY25.877) |
Price for:Each
Minimum: 160
Multiple: 160
CNY5,254.40 (CNY5,937.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No170-009-173L020.Copy
Order Code2913246
Product Range170 Series
Connector TypeD Sub
Product Range170 Series
Connector Body MaterialSteel Body
Technical Specifications
Connector Type
D Sub
Connector Body Material
Steel Body
Product Range
170 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005993
